0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C333K1RECAUTO

DigiKey Part Number
399-C0805C333K1RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C333K1RECAUTOCT-ND - Cut Tape (CT)
399-C0805C333K1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333K1RECAUTO
Description
CAP CER 0805 33NF 100V X7R 10%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333K1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12100 €1,21 €
500,08720 €4,36 €
1000,07690 €7,69 €
5000,05938 €29,69 €
1.0000,05401 €54,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04733 €118,32 €
5.0000,04415 €220,75 €
7.5000,04211 €315,82 €
12.5000,04006 €500,75 €
17.5000,03991 €698,43 €
25.0000,03913 €978,25 €
30.0000,03863 €1.158,90 €
60.0000,03693 €2.215,80 €
62.5000,03684 €2.302,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €