Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C332M4REC7210 | |
|---|---|
DigiKey Part Number | C0805C332M4REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C332M4REC7210 |
Description | CAP CER 0805 3.3NF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332M4REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332M4RECAUTO | KEMET | 0 | C0805C332M4RECAUTO-ND | 0,03182 € | Parametric Equivalent |
| C0805C332M4RECAUTO7210 | KEMET | 0 | C0805C332M4RECAUTO7210-ND | 0,03108 € | Parametric Equivalent |
| C0805C332M4RECTU | KEMET | 0 | 399-C0805C332M4RECTUTR-ND | 0,02521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02460 € | 246,00 € |
| Unit Price without VAT: | 0,02460 € |
|---|---|
| Unit Price with VAT: | 0,02927 € |


