
C0805C332KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C332KDRACTUCT-ND - Cut Tape (CT) 399-C0805C332KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332KDRACTU |
Description | CAP CER 3300PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15990 € | 15,99 € |
| 500 | 0,12808 € | 64,04 € |
| 1.000 | 0,11826 € | 118,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10791 € | 269,78 € |
| 5.000 | 0,10167 € | 508,35 € |
| 7.500 | 0,09854 € | 739,05 € |
| 12.500 | 0,09508 € | 1.188,50 € |
| 17.500 | 0,09305 € | 1.628,38 € |
| 25.000 | 0,09110 € | 2.277,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

