Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C332G3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C332G3GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C332G3GECTU |
Description | CAP CER 0805 3.3NF 25V C0G 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332G3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332G3GEC7210 | KEMET | 0 | C0805C332G3GEC7210-ND | 0,02889 € | Parametric Equivalent |
| C0805C332G3GECAUTO | KEMET | 0 | C0805C332G3GECAUTO-ND | 0,03610 € | Parametric Equivalent |
| C0805C332G3GECAUTO7210 | KEMET | 0 | C0805C332G3GECAUTO7210-ND | 0,03527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02959 € | 236,72 € |
| Unit Price without VAT: | 0,02959 € |
|---|---|
| Unit Price with VAT: | 0,03521 € |


