
C0805C331MBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331MBGACTUTR-ND - Tape & Reel (TR) 399-C0805C331MBGACTUCT-ND - Cut Tape (CT) 399-C0805C331MBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331MBGACTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331MBGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11660 € | 5,83 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,08098 € | 40,49 € |
| 1.000 | 0,07407 € | 74,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06679 € | 166,97 € |
| 5.000 | 0,06240 € | 312,00 € |
| 7.500 | 0,06021 € | 451,57 € |
| 12.500 | 0,05777 € | 722,12 € |
| 17.500 | 0,05635 € | 986,12 € |
| 25.000 | 0,05498 € | 1.374,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

