



C0805C331K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C331K5RACTUCT-ND - Cut Tape (CT) 399-C0805C331K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331K5RACTU |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02570 € | 2,57 € |
| 500 | 0,01874 € | 9,37 € |
| 1.000 | 0,01661 € | 16,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01343 € | 53,72 € |
| 8.000 | 0,01225 € | 98,00 € |
| 12.000 | 0,01167 € | 140,04 € |
| 20.000 | 0,01101 € | 220,20 € |
| 28.000 | 0,01063 € | 297,64 € |
| 40.000 | 0,01027 € | 410,80 € |
| 48.000 | 0,01009 € | 484,32 € |
| 96.000 | 0,00951 € | 912,96 € |
| 100.000 | 0,00948 € | 948,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

