
C0805C331J5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C331J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C331J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C331J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331J5RACAUTO |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22900 € | 2,29 € |
50 | 0,17020 € | 8,51 € |
100 | 0,14590 € | 14,59 € |
500 | 0,12190 € | 60,95 € |
1.000 | 0,11253 € | 112,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09434 € | 377,36 € |
8.000 | 0,08827 € | 706,16 € |
12.000 | 0,08614 € | 1.033,68 € |
20.000 | 0,08574 € | 1.714,80 € |
28.000 | 0,08373 € | 2.344,44 € |
40.000 | 0,08350 € | 3.340,00 € |
48.000 | 0,08339 € | 4.002,72 € |
96.000 | 0,08107 € | 7.782,72 € |
100.000 | 0,08093 € | 8.093,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |