
C0805C330JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C330JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C330JDGACTUCT-ND - Cut Tape (CT) 399-C0805C330JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C330JDGACTU |
Description | CAP CER 33PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18660 € | 9,33 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,13410 € | 67,05 € |
| 1.000 | 0,12393 € | 123,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11320 € | 283,00 € |
| 5.000 | 0,10674 € | 533,70 € |
| 7.500 | 0,10350 € | 776,25 € |
| 12.500 | 0,09992 € | 1.249,00 € |
| 17.500 | 0,09782 € | 1.711,85 € |
| 25.000 | 0,09580 € | 2.395,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

