
C0805C309DBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C309DBGACTUTR-ND - Tape & Reel (TR) 399-C0805C309DBGACTUCT-ND - Cut Tape (CT) 399-C0805C309DBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C309DBGACTU |
Description | CAP CER 3PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C309DBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25640 € | 12,82 € |
| 100 | 0,23120 € | 23,12 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,17545 € | 175,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16158 € | 403,95 € |
| 5.000 | 0,15321 € | 766,05 € |
| 7.500 | 0,14903 € | 1.117,72 € |
| 12.500 | 0,14438 € | 1.804,75 € |
| 17.500 | 0,14167 € | 2.479,22 € |
| 25.000 | 0,13906 € | 3.476,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

