Upgrade
Direct

C0805C309D1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C309D1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C309D1GACTU |
Description | CAP CER 3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C309D1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C309C1GACTU | KEMET | 0 | 399-C0805C309C1GACTUTR-ND | 0,08785 € | Upgrade |
| 08051A3R0DAT2A | KYOCERA AVX | 0 | 08051A3R0DAT2A-ND | 0,03032 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05390 € | 215,60 € |
| Unit Price without VAT: | 0,05390 € |
|---|---|
| Unit Price with VAT: | 0,06414 € |



