3 pF ±0.25pF 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C309C3HACTU

DigiKey Part Number
399-C0805C309C3HACTUTR-ND - Tape & Reel (TR)
399-C0805C309C3HACTUCT-ND - Cut Tape (CT)
399-C0805C309C3HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C309C3HACTU
Description
CAP CER 3PF 25V X8R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C309C3HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
500,03240 €1,62 €
1000,02790 €2,79 €
5000,02042 €10,21 €
1.0000,01812 €18,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01469 €58,76 €
8.0000,01341 €107,28 €
12.0000,01277 €153,24 €
20.0000,01207 €241,40 €
28.0000,01166 €326,48 €
40.0000,01126 €450,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €