
C0805C302M4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C302M4HACTUTR-ND - Tape & Reel (TR) 399-C0805C302M4HACTUCT-ND - Cut Tape (CT) 399-C0805C302M4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C302M4HACTU |
Description | CAP CER 3000PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±20% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C302M4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02710 € | 2,71 € |
| 500 | 0,01980 € | 9,90 € |
| 1.000 | 0,01757 € | 17,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01422 € | 56,88 € |
| 8.000 | 0,01298 € | 103,84 € |
| 12.000 | 0,01236 € | 148,32 € |
| 20.000 | 0,01168 € | 233,60 € |
| 28.000 | 0,01128 € | 315,84 € |
| 40.000 | 0,01089 € | 435,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

