
C0805C302J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C302J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C302J5GACTUCT-ND - Cut Tape (CT) 399-C0805C302J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C302J5GACTU |
Description | CAP CER 3000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C302J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24300 € | 12,15 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,17800 € | 89,00 € |
| 1.000 | 0,16541 € | 165,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14653 € | 586,12 € |
| 8.000 | 0,13951 € | 1.116,08 € |
| 12.000 | 0,13600 € | 1.632,00 € |
| 20.000 | 0,13210 € | 2.642,00 € |
| 28.000 | 0,12982 € | 3.634,96 € |
| 40.000 | 0,12763 € | 5.105,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

