
C0805C301JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C301JCGACTUCT-ND - Cut Tape (CT) 399-C0805C301JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301JCGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,14352 € | 71,76 € |
| 1.000 | 0,13281 € | 132,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12151 € | 303,78 € |
| 5.000 | 0,11471 € | 573,55 € |
| 7.500 | 0,11130 € | 834,75 € |
| 12.500 | 0,10752 € | 1.344,00 € |
| 17.500 | 0,10532 € | 1.843,10 € |
| 25.000 | 0,10319 € | 2.579,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

