
C0805C273K3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273K3HACTUTR-ND - Tape & Reel (TR) 399-C0805C273K3HACTUCT-ND - Cut Tape (CT) 399-C0805C273K3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273K3HACTU |
Description | CAP CER 0.027UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273K3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,38340 € | 38,34 € |
| 500 | 0,32038 € | 160,19 € |
| 1.000 | 0,30092 € | 300,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28036 € | 700,90 € |
| 5.000 | 0,26797 € | 1.339,85 € |
| 7.500 | 0,26176 € | 1.963,20 € |
| 12.500 | 0,25488 € | 3.186,00 € |
| 17.500 | 0,25086 € | 4.390,05 € |
| 25.000 | 0,24699 € | 6.174,75 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

