
C0805C273J3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C273J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C273J3GACTUCT-ND - Cut Tape (CT) 399-C0805C273J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273J3GACTU |
Description | CAP CER 0.027UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,34300 € | 3,43 € |
50 | 0,26540 € | 13,27 € |
100 | 0,23810 € | 23,81 € |
500 | 0,22774 € | 113,87 € |
1.000 | 0,21452 € | 214,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,18730 € | 468,25 € |
5.000 | 0,18282 € | 914,10 € |
7.500 | 0,18212 € | 1.365,90 € |
12.500 | 0,17779 € | 2.222,38 € |
17.500 | 0,17579 € | 3.076,32 € |
25.000 | 0,17280 € | 4.320,00 € |
30.000 | 0,17138 € | 5.141,40 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |