


C0805C273J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273J2RAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C273J2RACTU |
Description | CAP CER 0.027UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10037 € | 250,93 € |
| Unit Price without VAT: | 0,10037 € |
|---|---|
| Unit Price with VAT: | 0,11944 € |

