
C0805C273G4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273G4HACTUTR-ND - Tape & Reel (TR) 399-C0805C273G4HACTUCT-ND - Cut Tape (CT) 399-C0805C273G4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273G4HACTU |
Description | CAP CER 0.027UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273G4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11580 € | 11,58 € |
| 500 | 0,09124 € | 45,62 € |
| 1.000 | 0,08366 € | 83,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07568 € | 189,20 € |
| 5.000 | 0,07087 € | 354,35 € |
| 7.500 | 0,06846 € | 513,45 € |
| 12.500 | 0,06579 € | 822,38 € |
| 17.500 | 0,06423 € | 1.124,02 € |
| 25.000 | 0,06273 € | 1.568,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

