
C0805C273F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C273F3GACTUCT-ND - Cut Tape (CT) 399-C0805C273F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273F3GACTU |
Description | CAP CER 0.027UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,01100 € | 20,11 € |
| 50 | 1,66700 € | 83,35 € |
| 100 | 1,56060 € | 156,06 € |
| 500 | 1,38072 € | 690,36 € |
| 1.000 | 1,32501 € | 1.325,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26617 € | 3.165,43 € |
| 5.000 | 1,23067 € | 6.153,35 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

