C0805C272KARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.663
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10950 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10856 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


TDK
In Stock: 2.401
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 1.585
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00941 €
Datasheet
2700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272KARACTU

DigiKey Part Number
399-C0805C272KARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C272KARACTU
Description
CAP CER 2700PF 250V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C272JAGACTUKEMET2.663399-C0805C272JAGACTUCT-ND0,42000 €Upgrade
C0805C272JARACTUKEMET0399-C0805C272JARACTUTR-ND0,10950 €Upgrade
0805J2500272KXTKnowles Syfer00805J2500272KXT-ND0,20294 €Direct
0805J2500272JXTKnowles Syfer00805J2500272JXT-ND0,20294 €Upgrade
0805J5000272JXTKnowles Syfer00805J5000272JXT-ND0,20294 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07535 €301,40 €
Manufacturers Standard Package
Unit Price without VAT:0,07535 €
Unit Price with VAT:0,08967 €