0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272JBGACAUTO

DigiKey Part Number
399-14841-2-ND - Tape & Reel (TR)
399-14841-1-ND - Cut Tape (CT)
399-14841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C272JBGACAUTO
Description
CAP CER 2700PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29000 €2,90 €
500,21860 €10,93 €
1000,19670 €19,67 €
5000,16174 €80,87 €
1.0000,14793 €147,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13580 €339,50 €
5.0000,12849 €642,45 €
7.5000,12483 €936,23 €
12.5000,12077 €1.509,62 €
17.5000,11840 €2.072,00 €
25.0000,11611 €2.902,75 €
30.0000,11503 €3.450,90 €
60.0000,11222 €6.733,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €