270 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C271J1HACTU

DigiKey Part Number
399-C0805C271J1HACTUTR-ND - Tape & Reel (TR)
399-C0805C271J1HACTUCT-ND - Cut Tape (CT)
399-C0805C271J1HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C271J1HACTU
Description
CAP CER 270PF 100V X8R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271J1HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.911
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04400 €0,44 €
500,03040 €1,52 €
1000,02630 €2,63 €
5000,01912 €9,56 €
1.0000,01696 €16,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01370 €54,80 €
8.0000,01250 €100,00 €
12.0000,01190 €142,80 €
20.0000,01123 €224,60 €
28.0000,01084 €303,52 €
40.0000,01047 €418,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €