
C0805C271J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C271J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C271J1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C271J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271J1GACAUTO |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07920 € | 39,60 € |
| 1.000 | 0,07246 € | 72,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06236 € | 249,44 € |
| 8.000 | 0,05831 € | 466,48 € |
| 12.000 | 0,05447 € | 653,64 € |
| 20.000 | 0,05419 € | 1.083,80 € |
| 28.000 | 0,05045 € | 1.412,60 € |
| 40.000 | 0,05029 € | 2.011,60 € |
| 48.000 | 0,05022 € | 2.410,56 € |
| 96.000 | 0,04984 € | 4.784,64 € |
| 100.000 | 0,04975 € | 4.975,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

