
C0805C271F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C271F1GACTUCT-ND - Cut Tape (CT) 399-C0805C271F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271F1GACTU |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,45900 € | 45,90 € |
| 500 | 0,38650 € | 193,25 € |
| 1.000 | 0,36409 € | 364,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33045 € | 1.321,80 € |
| 8.000 | 0,31795 € | 2.543,60 € |
| 12.000 | 0,31168 € | 3.740,16 € |
| 20.000 | 0,30474 € | 6.094,80 € |
| 28.000 | 0,30068 € | 8.419,04 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

