
C0805C270J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C270J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C270J1GACAUTOCT-ND - Cut Tape (CT) 399-C0805C270J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C270J1GACAUTO |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06890 € | 34,45 € |
| 1.000 | 0,06286 € | 62,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05380 € | 215,20 € |
| 8.000 | 0,05044 € | 403,52 € |
| 12.000 | 0,04875 € | 585,00 € |
| 20.000 | 0,04688 € | 937,60 € |
| 28.000 | 0,04579 € | 1.282,12 € |
| 40.000 | 0,04474 € | 1.789,60 € |
| 48.000 | 0,04425 € | 2.124,00 € |
| 96.000 | 0,04257 € | 4.086,72 € |
| 100.000 | 0,04248 € | 4.248,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

