
C0805C270F1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C270F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C270F1GACTUCT-ND - Cut Tape (CT) 399-C0805C270F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C270F1GACTU |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270F1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
10 | 0,51900 € | 5,19 € |
50 | 0,41020 € | 20,51 € |
100 | 0,37390 € | 37,39 € |
500 | 0,31276 € | 156,38 € |
1.000 | 0,29381 € | 293,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,26542 € | 1.061,68 € |
8.000 | 0,25328 € | 2.026,24 € |
12.000 | 0,24956 € | 2.994,72 € |
20.000 | 0,24370 € | 4.874,00 € |
28.000 | 0,24027 € | 6.727,56 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |