
C0805C241G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C241G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C241G5GACTUCT-ND - Cut Tape (CT) 399-C0805C241G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C241G5GACTU |
Description | CAP CER 240PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C241G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29140 € | 14,57 € |
| 100 | 0,26340 € | 26,34 € |
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,20171 € | 201,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17987 € | 719,48 € |
| 8.000 | 0,17175 € | 1.374,00 € |
| 12.000 | 0,16768 € | 2.012,16 € |
| 20.000 | 0,16317 € | 3.263,40 € |
| 28.000 | 0,16054 € | 4.495,12 € |
| 40.000 | 0,15800 € | 6.320,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

