


C0805C225K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C225K4RACTUCT-ND - Cut Tape (CT) 399-C0805C225K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RACTU |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11788 € | 58,94 € |
| 1.000 | 0,10866 € | 108,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09894 € | 247,35 € |
| 5.000 | 0,09308 € | 465,40 € |
| 7.500 | 0,09014 € | 676,05 € |
| 12.500 | 0,08689 € | 1.086,12 € |
| 17.500 | 0,08499 € | 1.487,33 € |
| 25.000 | 0,08316 € | 2.079,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

