
C0805C225K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225K4PACTUTR-ND - Tape & Reel (TR) 399-C0805C225K4PACTUCT-ND - Cut Tape (CT) 399-C0805C225K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4PACTU |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08480 € | 8,48 € |
| 500 | 0,06578 € | 32,89 € |
| 1.000 | 0,05991 € | 59,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05371 € | 134,28 € |
| 5.000 | 0,04999 € | 249,95 € |
| 7.500 | 0,04812 € | 360,90 € |
| 12.500 | 0,04605 € | 575,62 € |
| 17.500 | 0,04484 € | 784,70 € |
| 25.000 | 0,04368 € | 1.092,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

