


C0805C224M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224M5RACTUTR-ND - Tape & Reel (TR) 399-C0805C224M5RACTUCT-ND - Cut Tape (CT) 399-C0805C224M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224M5RACTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21770 € | 21,77 € |
| 500 | 0,17700 € | 88,50 € |
| 1.000 | 0,16443 € | 164,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15116 € | 377,90 € |
| 5.000 | 0,14316 € | 715,80 € |
| 7.500 | 0,13916 € | 1.043,70 € |
| 12.500 | 0,13472 € | 1.684,00 € |
| 17.500 | 0,13212 € | 2.312,10 € |
| 25.000 | 0,12962 € | 3.240,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

