


C0805C224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C224K3RACTUCT-ND - Cut Tape (CT) 399-C0805C224K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05590 € | 5,59 € |
| 500 | 0,04246 € | 21,23 € |
| 1.000 | 0,03830 € | 38,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03055 € | 122,20 € |
| 8.000 | 0,02835 € | 226,80 € |
| 12.000 | 0,02725 € | 327,00 € |
| 20.000 | 0,02603 € | 520,60 € |
| 28.000 | 0,02532 € | 708,96 € |
| 40.000 | 0,02463 € | 985,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

