


C0805C223MARECTU | |
|---|---|
DigiKey Part Number | 399-C0805C223MARECTUTR-ND - Tape & Reel (TR) 399-C0805C223MARECTUCT-ND - Cut Tape (CT) 399-C0805C223MARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223MARECTU |
Description | CAP CER 0805 22NF 250V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223MARECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05214 € | 52,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04424 € | 176,96 € |
| 8.000 | 0,04130 € | 330,40 € |
| 12.000 | 0,03983 € | 477,96 € |
| 20.000 | 0,03820 € | 764,00 € |
| 28.000 | 0,03725 € | 1.043,00 € |
| 40.000 | 0,03633 € | 1.453,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

