Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C223K5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C223K5GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C223K5GECTU |
Description | CAP CER 0805 22NF 50V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223K5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223K5GEC | KEMET | 0 | C0805C223K5GEC-ND | 0,07038 € | Parametric Equivalent |
| C0805C223K5GEC7210 | KEMET | 10.000 | 399-C0805C223K5GEC7210CT-ND | 0,28000 € | Parametric Equivalent |
| C0805C223K5GECAUTO | KEMET | 0 | C0805C223K5GECAUTO-ND | 0,07249 € | Parametric Equivalent |
| C0805C223K5GECAUTO7210 | KEMET | 0 | C0805C223K5GECAUTO7210-ND | 0,02249 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06556 € | 163,90 € |
| Unit Price without VAT: | 0,06556 € |
|---|---|
| Unit Price with VAT: | 0,07802 € |


