
C0805C223J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C223J5HACTUCT-ND - Cut Tape (CT) 399-C0805C223J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223J5HACTU |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,34170 € | 34,17 € |
| 500 | 0,28382 € | 141,91 € |
| 1.000 | 0,26596 € | 265,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24710 € | 617,75 € |
| 5.000 | 0,23573 € | 1.178,65 € |
| 7.500 | 0,23003 € | 1.725,23 € |
| 12.500 | 0,22372 € | 2.796,50 € |
| 17.500 | 0,22003 € | 3.850,53 € |
| 25.000 | 0,21647 € | 5.411,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

