
C0805C223F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C223F5GECTUTR-ND - Tape & Reel (TR) 399-C0805C223F5GECTUCT-ND - Cut Tape (CT) 399-C0805C223F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223F5GECTU |
Description | CAP CER 0805 22NF 50V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83300 € | 8,33 € |
| 50 | 0,66100 € | 33,05 € |
| 100 | 0,60790 € | 60,79 € |
| 500 | 0,51832 € | 259,16 € |
| 1.000 | 0,49059 € | 490,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46131 € | 1.153,28 € |
| 5.000 | 0,44366 € | 2.218,30 € |
| 7.500 | 0,43481 € | 3.261,07 € |
| 12.500 | 0,42501 € | 5.312,62 € |
| 17.500 | 0,41927 € | 7.337,22 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

