Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C222K1REC | |
|---|---|
DigiKey Part Number | C0805C222K1REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C222K1REC |
Description | CAP CER 0805 2.2NF 100V X7R |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222K1REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222K1RACAUTO | KEMET | 7.642 | 399-15855-1-ND | 0,15000 € | Parametric Equivalent |
| C0805C222K1RACTU | KEMET | 26.798 | 399-C0805C222K1RACTUCT-ND | 0,13000 € | Parametric Equivalent |
| C0805C222K1RALTU | KEMET | 0 | 399-C0805C222K1RALTUTR-ND | 0,06660 € | Parametric Equivalent |
| C0805C222K1REC7210 | KEMET | 0 | C0805C222K1REC7210-ND | 0,02480 € | Parametric Equivalent |
| C0805C222K1RECAUTO | KEMET | 3.877 | 399-C0805C222K1RECAUTOCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04381 € | 175,24 € |
| Unit Price without VAT: | 0,04381 € |
|---|---|
| Unit Price with VAT: | 0,05213 € |






