Similar
Similar

C0805C222J5HACTU | |
|---|---|
DigiKey Part Number | 399-9988-2-ND - Tape & Reel (TR) 399-9988-1-ND - Cut Tape (CT) 399-9988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5HACTU |
Description | CAP CER 2200PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24840 € | 12,42 € |
| 100 | 0,22370 € | 22,37 € |
| 500 | 0,18226 € | 91,13 € |
| 1.000 | 0,16944 € | 169,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15021 € | 600,84 € |
| 8.000 | 0,14307 € | 1.144,56 € |
| 12.000 | 0,13949 € | 1.673,88 € |
| 20.000 | 0,13553 € | 2.710,60 € |
| 28.000 | 0,13321 € | 3.729,88 € |
| 40.000 | 0,13098 € | 5.239,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



