
C0805C221JCGACAUTO | |
---|---|
DigiKey Part Number | 399-15798-2-ND - Tape & Reel (TR) 399-15798-1-ND - Cut Tape (CT) 399-15798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221JCGACAUTO |
Description | CAP CER 220PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,27900 € | 2,79 € |
50 | 0,20980 € | 10,49 € |
100 | 0,18850 € | 18,85 € |
500 | 0,15256 € | 76,28 € |
1.000 | 0,14146 € | 141,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,11468 € | 286,70 € |
5.000 | 0,11063 € | 553,15 € |
7.500 | 0,11016 € | 826,20 € |
12.500 | 0,10563 € | 1.320,38 € |
17.500 | 0,10532 € | 1.843,10 € |
25.000 | 0,10413 € | 2.603,25 € |
30.000 | 0,10266 € | 3.079,80 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |