
C0805C221FDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221FDGACTUTR-ND - Tape & Reel (TR) 399-C0805C221FDGACTUCT-ND - Cut Tape (CT) 399-C0805C221FDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221FDGACTU |
Description | CAP CER 220PF 1000V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221FDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,33140 € | 33,14 € |
| 500 | 0,27510 € | 137,55 € |
| 1.000 | 0,25770 € | 257,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23932 € | 598,30 € |
| 5.000 | 0,22825 € | 1.141,25 € |
| 7.500 | 0,22270 € | 1.670,25 € |
| 12.500 | 0,21655 € | 2.706,88 € |
| 17.500 | 0,21296 € | 3.726,80 € |
| 25.000 | 0,20950 € | 5.237,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

