
C0805C221F2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221F2GACTUTR-ND - Tape & Reel (TR) 399-C0805C221F2GACTUCT-ND - Cut Tape (CT) 399-C0805C221F2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221F2GACTU |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221F2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59140 € | 29,57 € |
| 100 | 0,54270 € | 54,27 € |
| 500 | 0,46044 € | 230,22 € |
| 1.000 | 0,43499 € | 434,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39679 € | 1.587,16 € |
| 8.000 | 0,38258 € | 3.060,64 € |
| 12.000 | 0,37547 € | 4.505,64 € |
| 20.000 | 0,36757 € | 7.351,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

