
C0805C220KDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220KDGACTUTR-ND - Tape & Reel (TR) 399-C0805C220KDGACTUCT-ND - Cut Tape (CT) 399-C0805C220KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220KDGACTU |
Description | CAP CER 22PF 1KV NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220KDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15630 € | 15,63 € |
| 500 | 0,12508 € | 62,54 € |
| 1.000 | 0,11542 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10525 € | 263,12 € |
| 5.000 | 0,09912 € | 495,60 € |
| 7.500 | 0,09605 € | 720,38 € |
| 12.500 | 0,09265 € | 1.158,12 € |
| 17.500 | 0,09066 € | 1.586,55 € |
| 25.000 | 0,08875 € | 2.218,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

