
C0805C220KCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C220KCGACTUTR-ND - Tape & Reel (TR) 399-C0805C220KCGACTUCT-ND - Cut Tape (CT) 399-C0805C220KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220KCGACTU |
Description | CAP CER 22PF 500V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16680 € | 8,34 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,11884 € | 59,42 € |
| 1.000 | 0,10956 € | 109,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09978 € | 249,45 € |
| 5.000 | 0,09388 € | 469,40 € |
| 7.500 | 0,09093 € | 681,98 € |
| 12.500 | 0,08766 € | 1.095,75 € |
| 17.500 | 0,08575 € | 1.500,63 € |
| 25.000 | 0,08391 € | 2.097,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

