
C0805C220J1GACAUTO | |
---|---|
DigiKey Part Number | 399-6936-2-ND - Tape & Reel (TR) 399-6936-1-ND - Cut Tape (CT) 399-6936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C220J1GACAUTO |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C220J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,09000 € | 0,90 € |
50 | 0,06380 € | 3,19 € |
100 | 0,05100 € | 5,10 € |
500 | 0,03528 € | 17,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02131 € | 85,24 € |
8.000 | 0,02063 € | 165,04 € |
12.000 | 0,02052 € | 246,24 € |
20.000 | 0,02016 € | 403,20 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |