
C0805C202G4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C202G4HACTUTR-ND - Tape & Reel (TR) 399-C0805C202G4HACTUCT-ND - Cut Tape (CT) 399-C0805C202G4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C202G4HACTU |
Description | CAP CER 2000PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C202G4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03210 € | 16,05 € |
| 1.000 | 0,02877 € | 28,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02380 € | 95,20 € |
| 8.000 | 0,02196 € | 175,68 € |
| 12.000 | 0,02104 € | 252,48 € |
| 20.000 | 0,02001 € | 400,20 € |
| 28.000 | 0,01942 € | 543,76 € |
| 40.000 | 0,01884 € | 753,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

