
C0805C200F8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C200F8HACTUTR-ND - Tape & Reel (TR) 399-C0805C200F8HACTUCT-ND - Cut Tape (CT) 399-C0805C200F8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200F8HACTU |
Description | CAP CER 20PF 10V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200F8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,07840 € | 7,84 € |
| 500 | 0,06052 € | 30,26 € |
| 1.000 | 0,05499 € | 54,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04673 € | 186,92 € |
| 8.000 | 0,04366 € | 349,28 € |
| 12.000 | 0,04213 € | 505,56 € |
| 20.000 | 0,04042 € | 808,40 € |
| 28.000 | 0,03943 € | 1.104,04 € |
| 40.000 | 0,03847 € | 1.538,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

