
C0805C200F5GACTU | |
|---|---|
DigiKey Part Number | 399-17623-2-ND - Tape & Reel (TR) 399-17623-1-ND - Cut Tape (CT) 399-17623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C200F5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C200F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,53160 € | 26,58 € |
| 100 | 0,48670 € | 48,67 € |
| 500 | 0,41122 € | 205,61 € |
| 1.000 | 0,38784 € | 387,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35278 € | 1.411,12 € |
| 8.000 | 0,33974 € | 2.717,92 € |
| 12.000 | 0,33321 € | 3.998,52 € |
| 20.000 | 0,32597 € | 6.519,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

