1.8 pF ±0.5pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C189DBGACTU

DigiKey Part Number
399-C0805C189DBGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C189DBGACTU
Description
CER CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.5pF 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C189DBGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
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
2.5000,15311 €382,77 €
Manufacturers Standard Package
Unit Price without VAT:0,15311 €
Unit Price with VAT:0,18220 €