C0805C185M8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5.412
Unit Price: 0,74000 €
Datasheet

Upgrade


KEMET
In Stock: 5.411
Unit Price: 0,63000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,15292 €
Datasheet
1.8 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C185M8RACTU

DigiKey Part Number
399-C0805C185M8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C185M8RACTU
Description
CAP CER 1.8UF 10V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C185M8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C185K4RACTUKEMET5.412399-C0805C185K4RACTUCT-ND0,74000 €Upgrade
C0805C185K8RACTUKEMET5.411399-C0805C185K8RACTUCT-ND0,63000 €Upgrade
C0805C185M4RACTUKEMET0399-C0805C185M4RACTUTR-ND0,15292 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12784 €319,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12784 €
Unit Price with VAT:0,15213 €