


C0805C184K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C184K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C184K5RACTUCT-ND - Cut Tape (CT) 399-C0805C184K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C184K5RACTU |
Description | CAP CER 0.18UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C184K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21620 € | 10,81 € |
| 100 | 0,19420 € | 19,42 € |
| 500 | 0,15704 € | 78,52 € |
| 1.000 | 0,14555 € | 145,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13344 € | 333,60 € |
| 5.000 | 0,12614 € | 630,70 € |
| 7.500 | 0,12248 € | 918,60 € |
| 12.500 | 0,11843 € | 1.480,38 € |
| 17.500 | 0,11607 € | 2.031,23 € |
| 25.000 | 0,11379 € | 2.844,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

