
C0805C183J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C183J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C183J5GACTUCT-ND - Cut Tape (CT) 399-C0805C183J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C183J5GACTU |
Description | CAP CER 0.018UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | C0805C183J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,28200 € | 2,82 € |
50 | 0,21700 € | 10,85 € |
100 | 0,19510 € | 19,51 € |
500 | 0,19214 € | 96,07 € |
1.000 | 0,17893 € | 178,93 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
4.000 | 0,13550 € | 542,00 € |
8.000 | 0,13365 € | 1.069,20 € |
12.000 | 0,13316 € | 1.597,92 € |
20.000 | 0,13259 € | 2.651,80 € |
28.000 | 0,13225 € | 3.703,00 € |
40.000 | 0,13192 € | 5.276,80 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |